Part Details for ST120 by Fluke Corporation
Overview of ST120 by Fluke Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7146
|
Newark | Gfci Socket Tester, 60Hz, 0.3W, 125Vac, Power Consumption:300Mw, Frequency Min:50Hz, Frequency Max:60Hz, Product Range:-, Plug Type:- |Fluke ST120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9900 | Buy Now |
DISTI #
676-ST120
|
Mouser Electronics | Environmental Test Equipment Socket Tester with LEDs, GFCI Test Button, Amer Version | 5 |
|
$17.0900 | Buy Now |
|
NAC | SOCKET TESTER WITH GFCI TEST RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
20001563
|
TestEquity LLC | Fluke ST120 Socket Tester, 110 - 125 VAC, 0.3 W, GFCI Test Button, LED, CAT3, USA Prongs | 24 |
|
$17.9900 | Buy Now |