Part Details for ST121C126MAJ05 by Kyocera AVX Components
Overview of ST121C126MAJ05 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ST121C126MAJ05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-6109-ND
|
DigiKey | CAP CER 12UF 100V X7R SMD Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
6 In Stock |
|
$18.9700 / $20.4700 | Buy Now |
DISTI #
581-ST121C126MAJ05
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 12uF X7R 20% Tol HIGH CV RoHS: Not Compliant | 0 |
|
$25.4100 / $31.1400 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 100 |
|
$15.9228 / $18.0000 | Buy Now |
|
Quest Components | 80 |
|
$18.0000 / $19.5000 | Buy Now |
Part Details for ST121C126MAJ05
ST121C126MAJ05 CAD Models
ST121C126MAJ05 Part Data Attributes:
|
ST121C126MAJ05
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
ST121C126MAJ05
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 12uF, Surface Mount, 6325
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 6325 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.56 mm | |
JESD-609 Code | e0 | |
Length | 15.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 6325 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 6.35 mm |