Part Details for ST15-100T1KI by Vishay Sprague
Overview of ST15-100T1KI by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1963AEST-1.5#PBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO | |
LT1963EST-1.5#TRPBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO | |
LT1963AEST-1.5#TRPBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO |
Price & Stock for ST15-100T1KI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST15-100T1KI-ND
|
DigiKey | CAP TANT 15UF 10% 100V AXIAL Min Qty: 25 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$54.2812 | Buy Now |