Part Details for ST15-100T1KX by Vishay Intertechnologies
Overview of ST15-100T1KX by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1963AEST-1.5#PBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO | |
LT1963EST-1.5#TRPBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO | |
LT1963AEST-1.5#TRPBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO |
Price & Stock for ST15-100T1KX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST15-100T1KX
|
TTI | Tantalum Capacitors - Wet 15UF 100V 10% T1 Min Qty: 25 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$37.8800 / $38.6400 | Buy Now |
Part Details for ST15-100T1KX
ST15-100T1KX CAD Models
ST15-100T1KX Part Data Attributes
|
ST15-100T1KX
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ST15-100T1KX
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 3500 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 409.5 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for ST15-100T1KX
This table gives cross-reference parts and alternative options found for ST15-100T1KX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST15-100T1KX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAA156K100CBEZ0000 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | ST15-100T1KX vs TWAA156K100CBEZ0000 |
TWAA156K100CBEZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | ST15-100T1KX vs TWAA156K100CBEZ0700 |
93026-49KU | Tantalum Capacitor, | EXXELIA Group | ST15-100T1KX vs 93026-49KU |
TWAA156K100CBLZ9000 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 15uF, | Kyocera AVX Components | ST15-100T1KX vs TWAA156K100CBLZ9000 |
M39006/33-0052 | Tantalum Capacitor, | Vishay Intertechnologies | ST15-100T1KX vs M39006/33-0052 |
13017-21KU | Tantalum Capacitor, | Kyocera AVX Components | ST15-100T1KX vs 13017-21KU |
13017-21KU | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ST15-100T1KX vs 13017-21KU |
TWAA156K100CZSZ00 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 15uF, | Kyocera AVX Components | ST15-100T1KX vs TWAA156K100CZSZ00 |
T16A156K100CHUS | Tantalum Capacitor, | Vishay Intertechnologies | ST15-100T1KX vs T16A156K100CHUS |