-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1963AEST-1.5#PBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO | |
LT1963EST-1.5#TRPBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO | |
LT1963AEST-1.5#TRPBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST15-100T1MX
|
Avnet Americas | Cap Tant Wet 15uF 100V 20% (4.78 X 11.51mm) Axial 3.5 Ohm 125°C Bulk - Bulk (Alt: ST15-100T1MX) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$40.3380 / $51.2442 | Buy Now |
DISTI #
ST15-100T1MX
|
TTI | Tantalum Capacitors - Wet 15UF 100V 20% T1 Min Qty: 25 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$37.8800 / $38.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST15-100T1MX
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ST15-100T1MX
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 3500 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 409.5 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ST15-100T1MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST15-100T1MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
13017-21MU | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ST15-100T1MX vs 13017-21MU |