-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P4324
|
Newark | Capacitor Wet Tantalum, 150Uf, 60V, 10%, Axial, Capacitance:150Μf, Voltage(Dc):60V, Capacitance Tolerance:± 10%, Lead Spacing:-, Esr:1.1Ohm, Product Range:St Series, Operating Temperature Min:-55°C, Operating Temperature Max:125°C Rohs Compliant: No |Vishay ST150-60T2KI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.1700 / $73.0000 | Buy Now |
DISTI #
ST150-60T2KI
|
Avnet Americas | Tantalum Capacitor, 150 uF, 60 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: ST150-60T2KI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$48.3705 / $61.4485 | Buy Now |
DISTI #
74-ST150-60T2KI
|
Mouser Electronics | Tantalum Capacitors - Wet ST150-60T2KI RoHS: Not Compliant | 119 |
|
$58.1100 / $72.3500 | Buy Now |
|
Future Electronics | Cap Tant Wet 150uF 60V 10% (7.92 X 17.88mm) Axial 1.1 Ohm 125°C Bulk RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$56.8400 / $59.6800 | Buy Now |
DISTI #
93026-42KS
|
TTI | Tantalum Capacitors - Wet 150uF 60V 10% 125 C ST150-60T2KI Sleeved Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 704 In Stock |
|
$58.1200 / $71.0900 | Buy Now |
DISTI #
ST150-60T2KI
|
TTI | Tantalum Capacitors - Wet ST150-60T2KI Min Qty: 25 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$56.6500 / $58.2600 | Buy Now |
DISTI #
ST150-60T2KI
|
Avnet Americas | Tantalum Capacitor, 150 uF, 60 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: ST150-60T2KI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$48.3705 / $61.4485 | Buy Now |
DISTI #
ST150-60T2KI
|
Avnet Americas | Tantalum Capacitor, 150 uF, 60 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: ST150-60T2KI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$48.3705 / $61.4485 | Buy Now |
DISTI #
ST150-60T2KI
|
Avnet Abacus | Tantalum Capacitor, 150 uF, 60 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: ST150-60T2KI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CAP TANT 150UF 60V 10% AXIAL | 16500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST150-60T2KI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ST150-60T2KI
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85 DEG CEL | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.92 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1100 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 702 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ST150-60T2KI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST150-60T2KI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAB157K060SBDZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | ST150-60T2KI vs TWAB157K060SBDZ0000 |