Part Details for ST20-47F2-5103 by Shindengen Electronic Manufacturing Co Ltd
Overview of ST20-47F2-5103 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2010-030LD | Coilcraft Inc | Current Sense Transformer, | |
CST2010-150LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for ST20-47F2-5103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-ST20-47F2-5103
|
Mouser Electronics | ESD Suppressors / TVS Diodes Power Zener (TVS) SMD RoHS: Compliant | 0 |
|
$1.2400 / $2.8600 | Order Now |
DISTI #
77366912
|
Verical | ST20-47F2-5103 Min Qty: 128 Package Multiple: 1 | Americas - 588 |
|
$0.5502 | Buy Now |
DISTI #
ST20-47F2-5103
|
TME | Diode: TVS, 1.7kW, 47V, unidirectional, 2F Min Qty: 1 | 588 |
|
$0.4620 / $0.7920 | Buy Now |