ST203C107MAN05
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 100uF, Through Hole Mount, 5730

Overview of ST203C107MAN05 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for ST203C107MAN05 by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # ST203C107MAN05
Avnet Americas Cap Ceramic 100uF 25V X7R 20% Stacked 5 Stacked 2.54mm 125?C - Bulk (Alt: ST203C107MAN05) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 34 Weeks, 0 Days Container: Bulk 62 Factory Stock
RFQ
DISTI # ST203C107MAN05
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 100UF 25V 20% Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 0
Buy Now

CAD Models for ST203C107MAN05 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ST203C107MAN05 by Kyocera AVX Components

ST203C107MAN05
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 5730
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
34 Weeks
Capacitance
100 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.59 mm
Length
14.6 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
DIP
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
FLAT
Width
7.62 mm
Want to compare parts?
  1. ST203C107MAN05
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 100uF, Through Hole Mount, 5730
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST203C107MAN05 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST203C107MAN05 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of ST203C107MAN05 would you like to use for your alert(s)?
  • Please alert me when ST203C107MAN05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST203C107MAN05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST203C107MAN05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST203C107MAN05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST203C107MAN05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST203C107MAN05 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: