Part Details for ST2225N473K101LLXW-1 by Knowles Capacitors
Overview of ST2225N473K101LLXW-1 by Knowles Capacitors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST2225N473K101LLXW-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST2225N473K101LLXW-1
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .047UF 100V 10% 2225 Min Qty: 1 Package Multiple: 1 Container: WAFL |
Americas - 25 In Stock |
|
$7.5500 / $8.0900 | Buy Now |