There are no models available for this part yet.
Overview of ST2228-100-10BK by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ST2228-100-10BK by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-ST2228-100-10BK-ND
|
DigiKey | TAPE MASTIC TAPE BLACK 1"X3.3YDS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
50 In Stock |
|
$18.0620 / $18.4700 | Buy Now | |
DISTI #
ST2228-100-10BK
|
Avnet Americas | Tape Mastic Black Rubber 25mm Wide 3m Long Roll - Boxed Product (Development Kits) (Alt: ST2228-100-10BK) Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$20.7600 | Buy Now | |
DISTI #
644-ST2228-100-10BK
|
Mouser Electronics | Adhesive Tapes Rubber Mastic RoHS: Compliant | 0 |
|
$21.4000 | Order Now | |
DISTI #
73743637
|
RS | StrongHold Specialty, Black, EPR, Rubber Mastic Tape, 1 | Panduit ST2228-100-10BK RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6200 | RFQ | |
DISTI #
PANST2228-100-10BK
|
Heilind Electronics | RUBBER MASTIC | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 1640 Factory Stock |
|
$23.6500 / $27.5900 | Buy Now | ||
DISTI #
000000000006240167
|
Sager | Adhesive Tapes Rubber Mastic Min Qty: 50 | 0 |
|
$21.6300 / $21.9000 | Buy Now | |
Master Electronics | RoHS: Compliant | 1640 Factory Stock |
|
$23.6500 / $27.5900 | Buy Now |