Part Details for ST250-75L2MI by Vishay Intertechnologies
Overview of ST250-75L2MI by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST250-75L2MI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59J7395
|
Newark | Capacitor Wet Tantalum, 250Uf, 75V, 20%, Axial, Capacitance:250µf, Voltage(Dc):75V, Capacitance Tolerance:± 20%, Lead Spacing:-, Esr:0.8Ohm, Product Range:St Series, Operating Temperature Min:-55°C, Operating Temperature Max:125°C Rohs Compliant: No |Vishay ST250-75L2MI RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.6800 / $109.8300 | Buy Now |
DISTI #
ST250-75L2MI
|
Avnet Americas | Cap Tant Wet 250uF 75V 20% (7.92 X 27.2mm) Axial 0.8 Ohm 125?C Bulk - Bulk (Alt: ST250-75L2MI) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$75.7080 / $96.1772 | Buy Now |
|
Future Electronics | ST Series 250 uF ±20 % 75 V Axial Through Hole SuperTan® Wet Tantalum Capacitor RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$85.8300 / $90.1200 | Buy Now |
DISTI #
93026-61MS
|
TTI | Tantalum Capacitors - Wet 250UF 75V 10% L2 Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$63.7300 / $70.3600 | Buy Now |
DISTI #
ST250-75L2MI
|
TTI | Tantalum Capacitors - Wet 250UF 75V 20% L2 Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$82.8200 / $89.6500 | Buy Now |
Part Details for ST250-75L2MI
ST250-75L2MI CAD Models
ST250-75L2MI Part Data Attributes
|
ST250-75L2MI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ST250-75L2MI
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 250uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 250 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.92 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 800 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 25.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 975 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |