-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dynamic NFC/RFID tag IC with 16-Kbit EEPROM, and fast transfer mode capability
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1656
|
Newark | St25 Dynamic Tags Hf |Stmicroelectronics ST25DV16KC-IE8C3 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-ST25DV16KC-IE8C3-ND
|
DigiKey | MEMORY Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8305 | Buy Now |
DISTI #
ST25DV16KC-IE8C3
|
Avnet Americas | NFC/RFID Tag IC with 16Kbit EEPROM Serial I2C 1.8V to 5.5V 8-Pin UFDFPN EP T/R - Tape and Reel (Alt: ST25DV16KC-IE8C3) Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7550 | Buy Now |
DISTI #
511-ST25DV16KC-IE8C3
|
Mouser Electronics | NFC/RFID Tags & Transponders Dynamic NFC/RFID tag IC with 16-Kbit EEPROM, and fast transfer mode capability RoHS: Compliant | 0 |
|
$0.7390 / $1.6500 | Order Now |
|
STMicroelectronics | Dynamic NFC/RFID tag IC with 16-Kbit EEPROM, and fast transfer mode capability RoHS: Compliant Min Qty: 1 | 0 |
|
$0.9600 / $1.6200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.6440 | Buy Now |
DISTI #
ST25DV16KC-IE8C3
|
Avnet Americas | NFC/RFID Tag IC with 16Kbit EEPROM Serial I2C 1.8V to 5.5V 8-Pin UFDFPN EP T/R - Tape and Reel (Alt: ST25DV16KC-IE8C3) Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7550 | Buy Now |
DISTI #
ST25DV16KC-IE8C3
|
Avnet Silica | NFC/RFID Tag IC with 16Kbit EEPROM Serial I2C 1.8V to 5.5V 8-Pin UFDFPN EP T/R (Alt: ST25DV16KC-IE8C3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST25DV16KC-IE8C3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST25DV16KC-IE8C3
STMicroelectronics
Dynamic NFC/RFID tag IC with 16-Kbit EEPROM, and fast transfer mode capability
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Memory IC Type | EEPROM | |
Programming Voltage | 12 V |