Part Details for ST25DV16KC-JF8D3 by STMicroelectronics
Overview of ST25DV16KC-JF8D3 by STMicroelectronics
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Healthcare
Price & Stock for ST25DV16KC-JF8D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8340
|
Newark | Rfid, Read/Write, 13.567 Mhz, Ufdfpn, Frequency Min:13.553Mhz, Frequency Max:13.567Mhz, Rfid Ic Type:Read, Write, Programmable Memory:16Kbit, Output Power:-, Rf Ic Case Style:Ufdfpn, No. Of Pins:12Pins, Supply Voltage Min:1.8V Rohs Compliant: Yes |Stmicroelectronics ST25DV16KC-JF8D3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6199 |
|
$0.6780 | Buy Now |
DISTI #
32AK1657
|
Newark | St25 Dynamic Tags Hf |Stmicroelectronics ST25DV16KC-JF8D3 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 | Buy Now |
DISTI #
497-ST25DV16KC-JF8D3CT-ND
|
DigiKey | DYNAMIC NFC/RFID TAG IC WITH 16- Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
337 In Stock |
|
$0.6944 / $1.7200 | Buy Now |
DISTI #
ST25DV16KC-JF8D3
|
Avnet Americas | NFC/RFID Tag IC with 16Kbit EEPROM Serial I2C 1.8V to 5.5V 12-Pin UFDFPN EP T/R - Tape and Reel (Alt: ST25DV16KC-JF8D3) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7865 | Buy Now |
DISTI #
32AK8340
|
Avnet Americas | NFC/RFID Tag IC with 16Kbit EEPROM Serial I2C 1.8V to 5.5V 12-Pin UFDFPN EP T/R - Product that comes on tape, but is not reeled (Alt: 32AK8340) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 999 Partner Stock |
|
$1.3600 / $1.8800 | Buy Now |
DISTI #
511-ST25DV16KC-JF8D3
|
Mouser Electronics | NFC/RFID Tags & Transponders Dynamic NFC/RFID tag IC with 16-Kbit EEPROM, and fast transfer mode capability RoHS: Compliant | 440 |
|
$0.7690 / $1.7200 | Buy Now |
DISTI #
V36:1790_26610696
|
Arrow Electronics | NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 16Kbit 12-Pin UFDFPN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2242 | Americas - 5000 |
|
$0.6861 / $1.5586 | Buy Now |
|
STMicroelectronics | Dynamic NFC/RFID tag IC with 16-Kbit EEPROM, and fast transfer mode capability RoHS: Compliant Min Qty: 1 | 440 |
|
$1.0100 / $1.6900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.6710 | Buy Now |
DISTI #
78407879
|
Verical | NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 16Kbit 12-Pin UFDFPN EP T/R Min Qty: 9 Package Multiple: 1 Date Code: 2242 | Americas - 5000 |
|
$0.6861 / $1.5586 | Buy Now |
Part Details for ST25DV16KC-JF8D3
ST25DV16KC-JF8D3 CAD Models
ST25DV16KC-JF8D3 Part Data Attributes:
|
ST25DV16KC-JF8D3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST25DV16KC-JF8D3
STMicroelectronics
Dynamic NFC/RFID tag IC with 16-Kbit EEPROM, and fast transfer mode capability
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | S-XDSO-N12 | |
Length | 3 mm | |
Memory Density | 16384 bit | |
Memory IC Type | NFC/RFID TAGS AND TRANSPONDERS | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX1 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |