Part Details for ST2E-DC24V-H1 by Panasonic Electronic Components
Overview of ST2E-DC24V-H1 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST2E-DC24V-H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 24VDC 2.4KOhm 8A DPST-NO (31x14x11.3)mm THT Field Load Switching Relay RoHS: Compliant |
8742 In Stock |
|
$14.3800 / $56.8600 | Buy Now |
DISTI #
51546670
|
Verical | ST2E-DC24V-H1 Min Qty: 2 Package Multiple: 2 Date Code: 1402 | Americas - 8742 |
|
$19.6430 / $73.9180 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 2.4KOhm 8A DPST-NO (31x14x11.3)mm THT Field Load Switching Relay RoHS: Compliant |
8742 In Stock |
|
$14.3800 / $56.8600 | Buy Now |