Part Details for ST2E-DC24V by Panasonic Electronic Components
Overview of ST2E-DC24V by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST2E-DC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 24VDC 2.4KOhm 8A DPST-NO (31x14x11.3)mm THT Field Load Switching Relay RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | RELAY, 24VDC, PCB | 12 |
|
$25.0800 / $26.4000 | Buy Now |