Part Details for ST2E-L2-DC12V by Panasonic Electronic Components
Overview of ST2E-L2-DC12V by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST2E-L2-DC12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 640Ohm 8A DPST-NO (31x14x11.3)mm THT Field Load Switching Relay RoHS: Compliant |
7 In Stock |
|
$28.1500 / $83.3100 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 640Ohm 8A DPST-NO (31x14x11.3)mm THT Field Load Switching Relay RoHS: Compliant |
7 In Stock |
|
$28.1500 / $83.3100 | Buy Now |