Part Details for ST370-60L2KI by Vishay Intertechnologies
Overview of ST370-60L2KI by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST370-60L2KI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST370-60L2KI
|
Avnet Americas | Cap Tant Wet 370uF 60V 10% (7.92 X 27.2mm) Axial 0.6 Ohm 125°C Bulk - Bulk (Alt: ST370-60L2KI) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$75.7080 / $96.1772 | Buy Now |
DISTI #
93026-60KS
|
TTI | Tantalum Capacitors - Wet 370UF 60V 10% L2 Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$78.4900 / $87.0700 | Buy Now |
DISTI #
ST370-60L2KI
|
TTI | Tantalum Capacitors - Wet 370UF 60V 10% L2 Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$83.5600 / $91.8100 | Buy Now |
Part Details for ST370-60L2KI
ST370-60L2KI CAD Models
ST370-60L2KI Part Data Attributes
|
ST370-60L2KI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ST370-60L2KI
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 370uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85 DEG CEL | |
Capacitance | 370 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.92 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 600 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 25.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 1131 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |