-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93026-39KS
|
TTI | Tantalum Capacitors - Wet ST470-50T3KI Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 763 In Stock |
|
$75.3800 / $80.8500 | Buy Now |
DISTI #
ST470-50T3KI
|
TTI | Tantalum Capacitors - Wet 470UF 50V 10% T3 Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$83.9300 | Buy Now |
DISTI #
VISHAY ST470-50T3KI
|
PEI Genesis | Tantalum Capacitor | 20 |
|
Buy Now | |
DISTI #
ST470-50T3KI
|
Avnet Abacus | Tantalum Capacitor, 470 uF, 50 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: ST470-50T3KI) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
ST470-50T3KI
|
Avnet Asia | Tantalum Capacitor, 470 uF, 50 V, ± 10%, -55 °C, 125 °C, Axial Leaded (Alt: ST470-50T3KI) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST470-50T3KI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ST470-50T3KI
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85 DEG CEL | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 750 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 819 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ST470-50T3KI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST470-50T3KI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAD477K050SBDZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | ST470-50T3KI vs TWAD477K050SBDZ0000 |
TWAD477K050CTSZ00 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | ST470-50T3KI vs TWAD477K050CTSZ00 |