-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y7351
|
Newark | |Vishay ST470-75T4MIE3 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.1800 / $116.4400 | Buy Now |
DISTI #
ST470-75T4MIE3
|
Avnet Americas | Tantalum Capacitor, 470 uF, 75 V, ± 20%, -55 °C, 125 °C, Axial Leaded - Trays (Alt: ST470-75T4MIE3) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$93.9948 / $109.2372 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$105.8800 | Buy Now |
DISTI #
ST470-75T4MIE3
|
TTI | Tantalum Capacitors - Wet 470UF 75V 20% T4 LEAD FREE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 3 In Stock |
|
$89.1500 / $95.5000 | Buy Now |
DISTI #
ST470-75T4MIE3
|
Avnet Americas | Tantalum Capacitor, 470 uF, 75 V, ± 20%, -55 °C, 125 °C, Axial Leaded - Trays (Alt: ST470-75T4MIE3) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$93.9948 / $109.2372 | Buy Now |
DISTI #
ST470-75T4MIE3
|
Avnet Abacus | Tantalum Capacitor, 470 uF, 75 V, � 20%, -55 �C, 125 �C, Axial Leaded (Alt: ST470-75T4MIE3) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST470-75T4MIE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ST470-75T4MIE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85 DEG CEL | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 900 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 1072.5 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ST470-75T4MIE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST470-75T4MIE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAE477M075CTSZ00 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | ST470-75T4MIE3 vs TWAE477M075CTSZ00 |
93026-48MS | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | ST470-75T4MIE3 vs 93026-48MS |
TWAE477M075SBLZ9000 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 470uF, | Kyocera AVX Components | ST470-75T4MIE3 vs TWAE477M075SBLZ9000 |