| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX485CSA+ | Analog Devices Inc | $1.7991 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | ST485ECDR vs MAX485CSA+ |
| MAX485ESA+T | Maxim Integrated Products | $3.6636 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | ST485ECDR vs MAX485ESA+T |
| MAX1487ESA+ | Analog Devices Inc | $5.0643 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | ST485ECDR vs MAX1487ESA+ |
| DS75176BM | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8 | ST485ECDR vs DS75176BM |
| MAX1487CSA | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | ST485ECDR vs MAX1487CSA |
| SP481EN-L/TR | MaxLinear Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | ST485ECDR vs SP481EN-L/TR |
| MAX481CSA-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | ST485ECDR vs MAX481CSA-T |
| MAX1483CSA-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | ST485ECDR vs MAX1483CSA-T |
| ST485ERBD | STMicroelectronics | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | ST485ECDR vs ST485ERBD |
| LMS1485IMX | Texas Instruments | Check for Price | Line Transceiver | ST485ECDR vs LMS1485IMX |
Part Details for ST485ECDR by STMicroelectronics
Results Overview of ST485ECDR by STMicroelectronics
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST485ECDR Information
ST485ECDR by STMicroelectronics is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ST485ECDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
13T9578
|
Newark | Transceiver Rs422/Rs485 Driver, |Stmicroelectronics ST485ECDR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 33045 |
|
$0.6119 / $1.1696 | Buy Now |
|
DISTI #
13T9578RL
|
Newark | Transceiver Rs422/Rs485 Driver, |Stmicroelectronics ST485ECDR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 33045 |
|
$0.6119 / $0.7488 | Buy Now |
|
DISTI #
38AH9339
|
Newark | Txrx, 5V, Rs485/422, Esd, 8-Soic, |Stmicroelectronics ST485ECDR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.5534 / $0.6019 | Buy Now |
|
DISTI #
ST485ECDR
|
TME | IC: interface, transceiver, half duplex,RS422,RS485, 5Mbps, SO8 Min Qty: 1 | 882 |
|
$0.5620 / $1.3000 | Buy Now |
|
DISTI #
93253232
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2000 |
|
$1.1371 | Buy Now |
|
DISTI #
69730448
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2330 | Americas - 77 |
|
$0.4574 | Buy Now |
|
DISTI #
511-ST485ECDR
|
Mouser Electronics | RS-422/RS-485 Interface IC Hi-Spd Lo Pwr Trans RoHS: Compliant | 12044 |
|
$0.7010 / $1.4300 | Buy Now |
|
DISTI #
P02:6590_00213418
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Container: Cut Strips | Asia - 2000 |
|
$0.8316 / $1.3933 | Buy Now |
|
DISTI #
V72:2272_06549388
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2330 Container: Cut Strips | Americas - 77 |
|
$0.4424 / $0.4574 | Buy Now |
|
|
STMicroelectronics | 15 kV ESD protected, low power RS-485/RS-422 transceiver COO: Singapore Min Qty: 1 | 12044 |
|
$0.7600 / $1.4300 | Buy Now |
US Tariff Estimator: ST485ECDR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST485ECDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ST485ECDR Part Data Attributes
|
|
ST485ECDR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST485ECDR
STMicroelectronics
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Lead Free, Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 12 Weeks | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-422; Eia-485 | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 1.5 V | |
| Output Low Current-Max | 0.004 A | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 130 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 0.9 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.25 V | |
| Supply Voltage1-Min | 4.75 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Transmit Delay-Max | 45 Ns | |
| Width | 3.9 Mm |
Alternate Parts for ST485ECDR
This table gives cross-reference parts and alternative options found for ST485ECDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST485ECDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ST485ECDR Frequently Asked Questions (FAQ)
-
The maximum cable length supported by the ST485ECDR is 1200 meters (4000 feet) at a data rate of 10 Mbps.
-
To ensure reliable data transmission over long distances, use a shielded twisted pair cable, keep the transmitter and receiver grounds connected, and use a common mode choke to reduce electromagnetic interference (EMI).
-
The ST485ECDR supports data rates up to 10 Mbps.
-
Yes, the ST485ECDR can be used in a multi-point configuration, but it requires an external repeater or hub to connect multiple devices.
-
To protect the ST485ECDR from ESD, use an ESD protection device, such as a TVS (transient voltage suppressor) diode, and follow proper handling and storage procedures.