Part Details for ST500DM009 by Seagate Technology
Overview of ST500DM009 by Seagate Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST500DM009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC9239
|
Newark | Hard Drive, Internal, 500Gb, Sata Iii, Drive Type:Internal, Drive Size:3.5", Interfaces:Sata Iii, Hard Drive Capacity:500Gb, Drive Speed:-, Cache Size:32Mb, Product Range:Barracuda Series Rohs Compliant: Yes |Seagate ST500DM009 (Alternate Part Number: 3660619400409 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
NAC | 500GB 3.5in. Barracuda SATA HD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for ST500DM009
ST500DM009 CAD Models
ST500DM009 Part Data Attributes:
|
ST500DM009
Seagate Technology
Buy Now
Datasheet
|
Compare Parts:
ST500DM009
Seagate Technology
Flash Module, 500GX8, MODULE-22
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEAGATE MICROELECTRONICS LTD | |
Package Description | MODULE-22 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-XXMA-X22 | |
Length | 146.99 mm | |
Memory Density | 4294967296000 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 536870912000 words | |
Number of Words Code | 500000000000 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Organization | 500GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Seated Height-Max | 20.17 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE | |
Width | 101.6 mm |