ST560-25T2MI
Description: Cap Tant Wet 560uF 25V 20% (7.92 X 17.88mm) Axial 0.83 Ohm 125C Bulk

Overview of ST560-25T2MI by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ST560-25T2MI by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ST560-25T2MI by Vishay Sprague

ST560-25T2MI
Vishay Sprague
-
-
Part Life Cycle Code
Active
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.0020
Samacsys Manufacturer
Vishay
Want to compare parts?
  1. ST560-25T2MI
    Vishay Sprague
    Cap Tant Wet 560uF 25V 20% (7.92 X 17.88mm) Axial 0.83 Ohm 125C Bulk
    VS

Related Parts for ST560-25T2MI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST560-25T2MI by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST560-25T2MI by Vishay Sprague

Select Manufacturer
Which Manufacturer of ST560-25T2MI would you like to use for your alert(s)?
  • Please alert me when ST560-25T2MI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST560-25T2MI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST560-25T2MI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST560-25T2MI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST560-25T2MI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST560-25T2MI by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: