-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST680-50T4MI
|
Avnet Americas | Tantalum Capacitor, 680 uF, 50 V, ± 20%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: ST680-50T4MI) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$81.6615 / $103.7404 | Buy Now |
DISTI #
ST680-50T4MI
|
TTI | Tantalum Capacitors - Wet 680UF 50V 20% T4 Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$91.4500 / $104.5100 | Buy Now |
DISTI #
93026-40MS
|
TTI | Tantalum Capacitors - Wet 680UF 50V 20% T4 Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$98.3800 / $100.3600 | Buy Now |
DISTI #
ST680-50T4MI
|
Avnet Abacus | (Alt: ST680-50T4MI) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST680-50T4MI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ST680-50T4MI
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85 DEG CEL | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 700 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1072.5 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ST680-50T4MI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST680-50T4MI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAE687M050SBSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | ST680-50T4MI vs TWAE687M050SBSZ0000 |
TWAE687M050CTSZ00 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | ST680-50T4MI vs TWAE687M050CTSZ00 |
TWAE687M050SBLZ9000 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, | Kyocera AVX Components | ST680-50T4MI vs TWAE687M050SBLZ9000 |