Part Details for ST8000DM004 by Seagate Technology
Overview of ST8000DM004 by Seagate Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST8000DM004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 8TB BARRACUDA SATA 5400 RPM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
3446644
|
Farnell | DRIVE, 3.5IN DESKTOP, BARRACUDA 8TB RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 19 |
|
$166.0173 | Buy Now |
|
Neutron USA | BARRACUDA 8TB 5400RPM SATA 256MB 3.5 | 50 |
|
$230.0000 | Buy Now |