| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ST8024LTR | STMicroelectronics | $1.2685 | Interface Circuit, PDSO20 | ST8024LCDR vs ST8024LTR |
Part Details for ST8024LCDR by STMicroelectronics
Results Overview of ST8024LCDR by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST8024LCDR Information
ST8024LCDR by STMicroelectronics is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ST8024LCDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-ST8024LCDRDKR-ND
|
DigiKey | IC INTERFACE SPECIALIZED 28SO Min Qty: 1 Container: Digi-Reel |
2775 Digi-Reel® |
|
$1.1959 / $2.1800 | Buy Now |
|
DISTI #
497-ST8024LCDRCT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 28SO Min Qty: 1 Container: Cut Tape |
2775 Cut Tape |
|
$1.1959 / $2.1800 | Buy Now |
|
DISTI #
497-ST8024LCDRTR-ND
|
DigiKey | IC INTERFACE SPECIALIZED 28SO Min Qty: 1000 Container: Tape & Reel |
2000 Tape & Reel |
|
$1.0816 / $1.1539 | Buy Now |
|
DISTI #
511-ST8024LCDR
|
Mouser Electronics | Smart Card Interface ICs ST8024 Smartcard INT 3V or 5V Supply CTR RoHS: Compliant | 1906 |
|
$1.0200 / $2.1100 | Buy Now |
|
|
STMicroelectronics | Smartcard interface COO: Italy Min Qty: 1 | 0 |
|
$1.1400 / $2.0700 | Buy Now |
|
|
Future Electronics | ST8024L Series 6.5 V Surface Mount Smartcard Interface - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.9350 / $0.9700 | Buy Now |
|
|
Bristol Electronics | Smart Card Interface 20MHz 3.3V/5V 560mW T/R 28-Pin SO Min Qty: 1 | 401 |
|
$0.8991 / $2.3976 | Buy Now |
|
|
Quest Components | 320 |
|
$1.0390 / $3.1968 | Buy Now | |
|
|
Quest Components | 320 |
|
$1.4948 / $3.2320 | Buy Now | |
|
|
ComSIT USA | SMARTCARD INTERFACE Interface Circuit, PDSO28 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
ST8024LCDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ST8024LCDR Part Data Attributes
|
|
ST8024LCDR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST8024LCDR
STMicroelectronics
Interface Circuit, PDSO28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop-28 | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | Also Operates At 5v Supply | |
| Interface IC Type | Interface Circuit | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 17.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 250 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 6.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for ST8024LCDR
This table gives cross-reference parts and alternative options found for ST8024LCDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST8024LCDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ST8024LCDR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the ST8024LCDR is 2.7V to 5.5V.
-
The ST8024LCDR can be configured for I2C or SPI interface by setting the MODE pin high or low, respectively. For I2C, connect MODE to VCC, and for SPI, connect MODE to GND.
-
The maximum clock frequency supported by the ST8024LCDR is 10 MHz for I2C and 20 MHz for SPI.
-
The reset pin (RST) on the ST8024LCDR should be pulled high to VCC through a resistor (e.g., 10kΩ) to ensure proper operation. A low signal on RST resets the device.
-
The VCOM pin on the ST8024LCDR is used to set the common voltage for the LCD display. It should be connected to a voltage divider or a voltage regulator to generate the required voltage.