| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ST8024LTR | STMicroelectronics | $1.2163 | Interface Circuit, PDSO20 | ST8024LCTR vs ST8024LTR |
| ST8024LCDR | STMicroelectronics | Check for Price | Interface Circuit, PDSO28 | ST8024LCTR vs ST8024LCDR |
Part Details for ST8024LCTR by STMicroelectronics
Results Overview of ST8024LCTR by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST8024LCTR Information
ST8024LCTR by STMicroelectronics is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ST8024LCTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AH0290
|
Newark | Smartcard Interface, -25 To 85Deg C, |Stmicroelectronics ST8024LCTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1490 |
|
$0.6888 / $1.3592 | Buy Now |
|
DISTI #
26AH0290RL
|
Newark | Smartcard Interface, -25 To 85Deg C, |Stmicroelectronics ST8024LCTR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 1490 |
|
$0.6888 / $0.8112 | Buy Now |
|
DISTI #
87862122
|
Verical | Smart Card Interface 20MHz 3.3V/5V 560mW T/R 28-Pin TSSOP RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2445 | Americas - 5000 |
|
$1.5922 | Buy Now |
|
DISTI #
94574376
|
Verical | Smart Card Interface 20MHz 3.3V/5V 560mW T/R 28-Pin TSSOP RoHS: Compliant Min Qty: 189 Package Multiple: 1 Date Code: 2201 | Americas - 2500 |
|
$1.2323 / $1.9875 | Buy Now |
|
DISTI #
511-ST8024LCTR
|
Mouser Electronics | Smart Card Interface ICs Smart card interface 3V or 5V 26 MHz RoHS: Compliant | 0 |
|
$1.1000 / $2.1600 | Order Now |
|
|
STMicroelectronics | Smartcard interface COO: Italy Min Qty: 1 | 0 |
|
$1.1800 / $2.1600 | Buy Now |
|
|
Rochester Electronics | IC Smart Card Reader, Writer Analog 2.7V - 6.5V 28-SOP T/R RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.9858 / $1.5900 | Buy Now |
|
|
Vyrian | Interface Circuit, PDSO28 | 9859 |
|
RFQ |
ST8024LCTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ST8024LCTR Part Data Attributes
|
|
ST8024LCTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST8024LCTR
STMicroelectronics
Interface Circuit, PDSO28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Package Description | Tssop-28 | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 13 Weeks | |
| Additional Feature | Also Operates At 5v Supply | |
| Interface IC Type | Interface Circuit | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 9.7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP28,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max | 6.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for ST8024LCTR
This table gives cross-reference parts and alternative options found for ST8024LCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST8024LCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ST8024LCTR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the ST8024LCTR is 2.7V to 5.5V.
-
To ensure reliable communication with the ST8024LCTR, make sure to follow the recommended PCB layout guidelines, use a stable clock source, and implement proper noise filtering and decoupling.
-
The maximum data transfer rate of the ST8024LCTR is 1 Mbps.
-
Yes, the ST8024LCTR has built-in noise filtering and error correction mechanisms to ensure reliable operation in noisy environments.
-
The ST8024LCTR can be configured for different communication protocols such as UART, SPI, and I2C through software configuration or external pin configuration.