Part Details for STA013$ by STMicroelectronics
Results Overview of STA013$ by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US Tariff Estimator: STA013$ by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STA013$ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STA013$ Part Data Attributes
|
|
STA013$
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA013$
STMicroelectronics
Consumer Circuit, CMOS, PDSO28
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, | |
| Pin Count | 28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 17.9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
STA013$ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to first power up the analog supply (VCCA) and then the digital supply (VCCD). This ensures that the analog circuitry is stable before the digital circuitry is powered up.
-
The STA013 is a highly configurable device, and the configuration depends on the specific audio application. Refer to the application notes and evaluation boards provided by STMicroelectronics for guidance on configuring the device for your specific use case.
-
The maximum clock frequency that can be used with the STA013 is 50 MHz. However, the recommended clock frequency is 12.288 MHz, which is the standard clock frequency for audio applications.
-
The STA013 has a dedicated mute pin (MUTE) that can be used to mute the audio output. When the MUTE pin is pulled low, the audio output is muted. You can also use the I2C interface to control the mute function.
-
The power consumption of the STA013 varies depending on the operating mode. In normal operation, the power consumption is around 20 mA. In power-down mode, the power consumption is around 10 μA. Refer to the datasheet for more detailed information on power consumption in different operating modes.