Part Details for STA403A by Sanken Electric Co Ltd
Overview of STA403A by Sanken Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STA403A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STA403A-ND
|
DigiKey | TRANS 4NPN DARL 100V 4A SIP Min Qty: 800 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | Bipolar Junction Transistor, Array, Darlington, SIP | 6 |
|
$4.0179 / $8.0358 | Buy Now |
|
ComSIT USA | GENERAL PURPOSE TRANSISTOR ARRAY FOR SINK DRIVE Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 10 Pin RoHS: Not Compliant | Europe - 680 |
|
RFQ |
Part Details for STA403A
STA403A CAD Models
STA403A Part Data Attributes
|
STA403A
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
STA403A
Sanken Electric Co Ltd
Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 10 Pin, STA, SIP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | STA, SIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 0.167 | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PSIP-T10 | |
Number of Elements | 4 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for STA403A
This table gives cross-reference parts and alternative options found for STA403A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STA403A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STA403A | Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 10 Pin, STA400, 10 PIN | Allegro MicroSystems LLC | STA403A vs STA403A |