Transistors
STB80NE06-10T4
STMicroelectronics
Description: 80A, 60V, 0.01ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, TO-263, D2PAK-3

Overview of STB80NE06-10T4 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
89HPES10T4G2ZABC8 Renesas Electronics Corporation 10-lane, 4-port Gen2 PCIe I/O Expansion Switch
89HPES10T4G2ZBBC8 Renesas Electronics Corporation 10-lane, 4-port Gen2 PCIe I/O Expansion Switch
89HPES10T4G2ZBBCG Renesas Electronics Corporation 10-lane, 4-port Gen2 PCIe I/O Expansion Switch

CAD Models for STB80NE06-10T4 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STB80NE06-10T4 by STMicroelectronics

STB80NE06-10T4
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
D2PAK
Package Description
TO-263, D2PAK-3
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Avalanche Energy Rating (Eas)
250 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
80 A
Drain-source On Resistance-Max
0.01 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
150 W
Pulsed Drain Current-Max (IDM)
320 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. STB80NE06-10T4
    STMicroelectronics
    80A, 60V, 0.01ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, TO-263, D2PAK-3
    VS

Alternate Parts for STB80NE06-10T4

This table gives cross-reference parts and alternative options found for STB80NE06-10T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB80NE06-10T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCB85N06Y-TP-HF Power Field-Effect Transistor, Micro Commercial Components STB80NE06-10T4 vs MCB85N06Y-TP-HF
NDB7060LL86Z Power Field-Effect Transistor, 75A I(D), 60V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB Fairchild Semiconductor Corporation STB80NE06-10T4 vs NDB7060LL86Z
IPB120N06NGATMA1 Power Field-Effect Transistor, 75A I(D), 60V, 0.0117ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 Infineon Technologies AG STB80NE06-10T4 vs IPB120N06NGATMA1
IXFH76N06-11 Power Field-Effect Transistor, 76A I(D), 60V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN IXYS Corporation STB80NE06-10T4 vs IXFH76N06-11
STP80N06-10 80A, 60V, 0.01ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN STMicroelectronics STB80NE06-10T4 vs STP80N06-10
SPB77N06S2-12 Power Field-Effect Transistor, 80A I(D), 55V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN Infineon Technologies AG STB80NE06-10T4 vs SPB77N06S2-12
IPB80N06S2L09XT Power Field-Effect Transistor, 80A I(D), 55V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN Infineon Technologies AG STB80NE06-10T4 vs IPB80N06S2L09XT
SPB77N06S212DTMA1 Power Field-Effect Transistor, 80A I(D), 55V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN Infineon Technologies AG STB80NE06-10T4 vs SPB77N06S212DTMA1
IPB120N06NG Power Field-Effect Transistor, 75A I(D), 60V, 0.0117ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 Infineon Technologies AG STB80NE06-10T4 vs IPB120N06NG
SPB80N06S2L-07 Power Field-Effect Transistor, 80A I(D), 55V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN Infineon Technologies AG STB80NE06-10T4 vs SPB80N06S2L-07

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STB80NE06-10T4 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STB80NE06-10T4 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STB80NE06-10T4 would you like to use for your alert(s)?
  • Please alert me when STB80NE06-10T4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STB80NE06-10T4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STB80NE06-10T4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STB80NE06-10T4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STB80NE06-10T4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STB80NE06-10T4 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: