-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3748
|
Newark | Bridge Rectifier, 800V, 15A, To-252 Rohs Compliant: Yes |Stmicroelectronics STBR1508B2Y-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 287 |
|
$0.9690 / $2.0700 | Buy Now |
DISTI #
44AK7951
|
Newark | Rectifier |Stmicroelectronics STBR1508B2Y-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 | Buy Now |
DISTI #
497-STBR1508B2Y-TRCT-ND
|
DigiKey | AUTOMOTIVE 800 V, 15 A BRIDGE RE Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2474 In Stock |
|
$0.5636 / $1.5000 | Buy Now |
DISTI #
STBR1508B2Y-TR
|
Avnet Americas | RECTIFIER - Tape and Reel (Alt: STBR1508B2Y-TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6278 / $0.6548 | Buy Now |
DISTI #
511-STBR1508B2Y-TR
|
Mouser Electronics | Bridge Rectifiers Automotive 800 V, 15 A bridge rectifier diode RoHS: Compliant | 0 |
|
$0.5630 / $0.5860 | Order Now |
|
STMicroelectronics | Automotive 800 V, 15 A bridge rectifier diode RoHS: Compliant Min Qty: 1 | 0 |
|
$0.7900 / $1.4700 | Buy Now |
|
Future Electronics | Automotive 800 V, 15 A bridge rectifier diode RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5750 / $0.6000 | Buy Now |
DISTI #
STBR1508B2Y-TR
|
Avnet Americas | RECTIFIER - Tape and Reel (Alt: STBR1508B2Y-TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6278 / $0.6548 | Buy Now |
|
Ameya Holding Limited | ST STBR1508B2Y-TR | 3263 |
|
RFQ | |
DISTI #
STBR1508B2Y-TR
|
Avnet Silica | RECTIFIER (Alt: STBR1508B2Y-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 2 Days | Silica - 2500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STBR1508B2Y-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STBR1508B2Y-TR
STMicroelectronics
Bridge Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.09 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101; IEC-60664-1 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |