| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STLM75DS2F | STMicroelectronics | $0.6249 | Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Rectangular, 8 Pin, Surface Mount | STCN75M2F vs STLM75DS2F |
| STTS75M2E | STMicroelectronics | Check for Price | Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Rectangular, 8 Pin, Surface Mount | STCN75M2F vs STTS75M2E |
| STDS75M2F | STMicroelectronics | Check for Price | Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Rectangular, 8 Pin, Surface Mount | STCN75M2F vs STDS75M2F |
| STDS75M2E | STMicroelectronics | Check for Price | Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Rectangular, 8 Pin, Surface Mount | STCN75M2F vs STDS75M2E |
Part Details for STCN75M2F by STMicroelectronics
Results Overview of STCN75M2F by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STCN75M2F Information
STCN75M2F by STMicroelectronics is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for STCN75M2F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-6176-2-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8SO Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.7696 / $0.8065 | Buy Now |
|
|
Vyrian | Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Rectangular, 8 Pin, Surface Mount | 11233 |
|
RFQ |
STCN75M2F CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STCN75M2F Part Data Attributes
|
|
STCN75M2F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STCN75M2F
STMicroelectronics
Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Rectangular, 8 Pin, Surface Mount
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant, Plastic, Sop-8 | |
| Accuracy-Max (Cel) | 3 Cel | |
| Additional Feature | Cmos Compatible, Thermal Watchdog | |
| Body Breadth | 3.8 Mm | |
| Body Height | 1.75 Mm | |
| Body Length or Diameter | 4.8 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 9 | |
| Number of Terminals | 8 | |
| Operating Current-Max | 0.15 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Interface Type | 2-Wire Interface | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Termination Type | Solder |
Alternate Parts for STCN75M2F
This table gives cross-reference parts and alternative options found for STCN75M2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STCN75M2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STCN75M2F Frequently Asked Questions (FAQ)
-
The STCN75M2F can operate from -40°C to 125°C, but the accuracy of the temperature measurement is guaranteed from -20°C to 100°C.
-
The STCN75M2F does not require calibration. It is factory-calibrated and provides accurate temperature measurements without the need for additional calibration.
-
The typical current consumption of the STCN75M2F is around 10 μA, but it can vary depending on the operating frequency and mode.
-
Yes, the STCN75M2F is designed to operate in high-vibration environments. It is qualified for automotive and industrial applications, which typically involve high levels of vibration.
-
The STCN75M2F can be interfaced with a microcontroller using the I2C or SMBus interface. The device has a 7-bit address, and the interface protocol is compatible with most microcontrollers.