Part Details for STD13003T4 by STMicroelectronics
Results Overview of STD13003T4 by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STD13003T4 Information
STD13003T4 by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STD13003T4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-12551-1-ND
|
DigiKey | TRANS NPN 400V 1.5A DPAK Min Qty: 1 Container: Cut Tape |
973 Cut Tape |
|
$0.3761 / $1.2900 | Buy Now |
|
DISTI #
497-12551-6-ND
|
DigiKey | TRANS NPN 400V 1.5A DPAK Min Qty: 1 Container: Digi-Reel |
973 Digi-Reel® |
|
$0.3761 / $1.2900 | Buy Now |
|
DISTI #
497-12551-2-ND
|
DigiKey | TRANS NPN 400V 1.5A DPAK Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.2642 / $0.3347 | Buy Now |
|
DISTI #
26118745
|
Verical | Trans GP BJT NPN 400V 1.5A 20000mW 3-Pin(2+Tab) DPAK T/R RoHS: Exempt Min Qty: 27 Package Multiple: 1 Date Code: 1322 | Americas - 74323 |
|
$0.2205 | Buy Now |
|
DISTI #
511-STD13003T4
|
Mouser Electronics | Bipolar Transistors - BJT H/V FST SWCH PW TRNS NPN RoHS: Compliant | 1605 |
|
$0.2630 / $1.2900 | Buy Now |
|
DISTI #
V79:2366_17795067
|
Arrow Electronics | Trans GP BJT NPN 400V 1.5A 20000mW 3-Pin(2+Tab) DPAK T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1322 | Americas - 74323 |
|
$0.2205 | Buy Now |
|
|
Quest Components | 1698 |
|
$0.1547 / $0.5950 | Buy Now | |
|
DISTI #
V79:2366_17795067
|
Arrow Electronics | Trans GP BJT NPN 400V 1.5A 20000mW 3-Pin(2+Tab) DPAK T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1322 | Americas - 74323 |
|
$0.2205 | Buy Now |
|
DISTI #
26118745
|
Verical | Trans GP BJT NPN 400V 1.5A 20000mW 3-Pin(2+Tab) DPAK T/R COO: China RoHS: Exempt Min Qty: 27 Package Multiple: 1 Date Code: 1322 | Americas - 74323 |
|
$0.2205 | Buy Now |
|
DISTI #
26118745
|
Verical | Trans GP BJT NPN 400V 1.5A 20000mW 3-Pin(2+Tab) DPAK T/R COO: China RoHS: Exempt Min Qty: 27 Package Multiple: 1 Date Code: 1322 | Americas - 74323 |
|
$0.2205 | Buy Now |
STD13003T4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STD13003T4 Part Data Attributes
|
|
STD13003T4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD13003T4
STMicroelectronics
Power Bipolar Transistor, 1.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-252AA, Plastic/Epoxy, 2 Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-252AA | |
| Package Description | To-252, Dpak-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 14 Weeks | |
| Collector Current-Max (IC) | 1.5 A | |
| Collector-Emitter Voltage-Max | 400 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 5 | |
| JEDEC-95 Code | TO-252AA | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 20 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
STD13003T4 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for STD13003T4 is 1.65V to 3.6V.
-
To ensure reliable data transmission, ensure that the transmission line is properly terminated, and the signal integrity is maintained by following the recommended PCB layout guidelines and using suitable transmission line impedance.
-
The STD13003T4 supports data transfer rates up to 3.2 Gbps.
-
Follow the recommended power-up and power-down sequencing guidelines in the datasheet to ensure proper device operation and prevent damage.
-
Ensure proper thermal management by providing adequate heat dissipation mechanisms, such as heat sinks or thermal pads, to maintain the device junction temperature within the recommended operating range.