Part Details for STD2NB40-1 by STMicroelectronics
Overview of STD2NB40-1 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for STD2NB40-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1950 |
|
RFQ |
Part Details for STD2NB40-1
STD2NB40-1 CAD Models
STD2NB40-1 Part Data Attributes:
|
STD2NB40-1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD2NB40-1
STMicroelectronics
2A, 400V, 4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA, TO-251, IPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-251AA | |
Package Description | TO-251, IPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 26 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 8 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STD2NB40-1
This table gives cross-reference parts and alternative options found for STD2NB40-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD2NB40-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS3VS-9 | Power Field-Effect Transistor, 3A I(D), 450V, 3.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Mitsubishi Electric | STD2NB40-1 vs FS3VS-9 |
FS3VS-9 | 3A, 450V, 3.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220S, 3 PIN | Renesas Electronics Corporation | STD2NB40-1 vs FS3VS-9 |
FQB3N40 | Power Field-Effect Transistor, 2.5A I(D), 400V, 3.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | Fairchild Semiconductor Corporation | STD2NB40-1 vs FQB3N40 |
FQB3N40TM | Power Field-Effect Transistor, 2.5A I(D), 400V, 3.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | Fairchild Semiconductor Corporation | STD2NB40-1 vs FQB3N40TM |
FQB3N40TM | 2.5A, 400V, 3.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, D2PAK-3 | Rochester Electronics LLC | STD2NB40-1 vs FQB3N40TM |
IRFW710A | Power Field-Effect Transistor, 2A I(D), 400V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 | Samsung Semiconductor | STD2NB40-1 vs IRFW710A |
IRFW710A | Power Field-Effect Transistor, 2A I(D), 400V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 | Fairchild Semiconductor Corporation | STD2NB40-1 vs IRFW710A |