| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STB45NF3LL | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 45A I(D), 30V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | STD38NH02L vs STB45NF3LL |
| STD27N3LH5 | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 27A I(D), 30V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252 | STD38NH02L vs STD27N3LH5 |
| STD36NH02L | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 30A I(D), 24V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252 | STD38NH02L vs STD36NH02L |
| STB45NF3LLT4 | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 45A I(D), 30V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | STD38NH02L vs STB45NF3LLT4 |
Part Details for STD38NH02L by STMicroelectronics
Results Overview of STD38NH02L by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STD38NH02L Information
STD38NH02L by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
STD38NH02L Part Data Attributes
|
|
STD38NH02L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD38NH02L
STMicroelectronics
Power Field-Effect Transistor, 38A I(D), 24V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-252AA | |
| Package Description | Dpak-3/2 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Avalanche Energy Rating (Eas) | 250 Mj | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 24 V | |
| Drain Current-Max (ID) | 38 A | |
| Drain-source On Resistance-Max | 0.0135 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 45 Pf | |
| JEDEC-95 Code | TO-252AA | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 40 W | |
| Pulsed Drain Current-Max (IDM) | 152 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for STD38NH02L
This table gives cross-reference parts and alternative options found for STD38NH02L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD38NH02L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.