| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STD38NH02L | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 38A I(D), 24V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | STD38NH02LT4 vs STD38NH02L |
Part Details for STD38NH02LT4 by STMicroelectronics
Results Overview of STD38NH02LT4 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STD38NH02LT4 Information
STD38NH02LT4 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STD38NH02LT4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-3160-2-ND
|
DigiKey | MOSFET N-CH 24V 38A DPAK Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.4750 / $0.5193 | Buy Now |
|
|
Vyrian | Power Field-Effect Transistor, 38A I(D), 24V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | 10634 |
|
RFQ |
STD38NH02LT4 Part Data Attributes
|
|
STD38NH02LT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD38NH02LT4
STMicroelectronics
Power Field-Effect Transistor, 38A I(D), 24V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-252AA | |
| Package Description | Rohs Compliant, Dpak-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Additional Feature | Logic Level Compatible, Low Threshold | |
| Avalanche Energy Rating (Eas) | 250 Mj | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 24 V | |
| Drain Current-Max (ID) | 38 A | |
| Drain-source On Resistance-Max | 0.0135 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 10 Pf | |
| JEDEC-95 Code | TO-252AA | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 40 W | |
| Pulsed Drain Current-Max (IDM) | 152 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for STD38NH02LT4
This table gives cross-reference parts and alternative options found for STD38NH02LT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD38NH02LT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STD38NH02LT4 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the STD38NH02LT4 is 100 MHz.
-
To ensure proper biasing, connect VCC to a stable 3.3V power supply, and connect VEE to a stable -3.3V power supply. Also, ensure that the input signals are within the recommended voltage range.
-
To minimize noise and EMI, use a multi-layer PCB with a solid ground plane, keep the signal traces short and away from the power supply lines, and use decoupling capacitors close to the device.
-
To handle thermal management, ensure good airflow around the device, use a heat sink if necessary, and avoid overheating the device above the recommended junction temperature of 150°C.
-
The recommended termination resistors for the STD38NH02LT4 are 50Ω for the input and output signals.