| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STD36NH02L | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 30A I(D), 24V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252 | STD44N4LF6 vs STD36NH02L |
| STD38NH02L | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 38A I(D), 24V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | STD44N4LF6 vs STD38NH02L |
| STB45NF3LL | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 45A I(D), 30V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | STD44N4LF6 vs STB45NF3LL |
| STD38NH02LT4 | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 38A I(D), 24V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | STD44N4LF6 vs STD38NH02LT4 |
Part Details for STD44N4LF6 by STMicroelectronics
Results Overview of STD44N4LF6 by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STD44N4LF6 Information
STD44N4LF6 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STD44N4LF6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-11098-2-ND
|
DigiKey | MOSFET N-CH 40V 44A DPAK Min Qty: 2500 Container: Tape & Reel |
6815 Tape & Reel |
|
$0.4807 / $0.5368 | Buy Now |
|
DISTI #
497-11098-6-ND
|
DigiKey | MOSFET N-CH 40V 44A DPAK Min Qty: 1 Container: Digi-Reel |
6815 Digi-Reel® |
|
$0.6526 / $1.9300 | Buy Now |
|
DISTI #
511-STD44N4LF6
|
Mouser Electronics | MOSFETs N-Ch 40V 8.9 mOhm 44A STripFET VI Deep RoHS: Compliant | 2471 |
|
$0.5280 / $1.9300 | Buy Now |
|
|
STMicroelectronics | N-channel 40 V, 8.9 mOhm, 44 A , DPAK STripFET(TM) VI DeepGATE(TM) Power MOSFET COO: Italy Min Qty: 1 | 2471 |
|
$0.6500 / $1.9300 | Buy Now |
|
|
Future Electronics | Single N-Channel 40 V 18 mOhm 22 nC 50 W Silicon SMT Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.8100 / $0.8350 | Buy Now |
|
|
Future Electronics | Single N-Channel 40 V 18 mOhm 22 nC 50 W Silicon SMT Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.8100 / $0.8350 | Buy Now |
|
|
Win Source Electronics | MOSFET N-CH 40V 44A DPAK | 36000 |
|
$0.6168 / $0.7923 | Buy Now |
STD44N4LF6 CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STD44N4LF6 Part Data Attributes
|
|
STD44N4LF6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD44N4LF6
STMicroelectronics
Power Field-Effect Transistor, 44A I(D), 40V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-252 | |
| Package Description | Dpak-3/2 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 13 Weeks | |
| Additional Feature | Avalanche Rated | |
| Avalanche Energy Rating (Eas) | 150 Mj | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 40 V | |
| Drain Current-Max (ID) | 44 A | |
| Drain-source On Resistance-Max | 0.018 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 110 Pf | |
| JEDEC-95 Code | TO-252 | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 50 W | |
| Pulsed Drain Current-Max (IDM) | 176 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for STD44N4LF6
This table gives cross-reference parts and alternative options found for STD44N4LF6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD44N4LF6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STD44N4LF6 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STD44N4LF6 is -40°C to 125°C.
-
To ensure reliable operation in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking and airflow, and ensuring that the device is operated within its specified temperature range.
-
The recommended PCB layout and routing for the STD44N4LF6 involves following good design practices, such as minimizing trace lengths, using wide traces for power and ground, and avoiding vias and thermal reliefs under the device.
-
To handle ESD protection for the STD44N4LF6, it is recommended to follow proper ESD handling procedures, such as using ESD-safe materials, grounding oneself before handling the device, and using ESD protection devices such as TVS diodes or ESD arrays.
-
The recommended power-up and power-down sequences for the STD44N4LF6 involve following a controlled power-up sequence, such as powering up the device in a specific order (e.g., VCC, then VDD), and powering down the device in the reverse order.