Part Details for STD60NF3LLT4 by STMicroelectronics
Results Overview of STD60NF3LLT4 by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STD60NF3LLT4 Information
STD60NF3LLT4 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STD60NF3LLT4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-2476-2-ND
|
DigiKey | MOSFET N-CH 30V 60A DPAK Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.5583 / $0.5963 | Buy Now |
|
DISTI #
V79:2366_26370151
|
Arrow Electronics | Trans MOSFET N-CH 30V 60A 3-Pin(2+Tab) DPAK T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Date Code: 1546 | Americas - 3 |
|
$0.3733 | Buy Now |
|
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,60A I(D),TO-252AA | 1256 |
|
$0.7525 / $2.1500 | Buy Now |
|
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,60A I(D),TO-252AA | 40 |
|
$0.5231 / $0.8718 | Buy Now |
|
DISTI #
V79:2366_26370151
|
Arrow Electronics | Trans MOSFET N-CH 30V 60A 3-Pin(2+Tab) DPAK T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Date Code: 1546 | Americas - 3 |
|
$0.3733 | Buy Now |
|
DISTI #
V79:2366_26370151
|
Arrow Electronics | Trans MOSFET N-CH 30V 60A 3-Pin(2+Tab) DPAK T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Date Code: 1546 | Americas - 3 |
|
$0.3733 | Buy Now |
|
|
Vyrian | Power Field-Effect Transistor, 60A I(D), 30V, 0.0105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | 8974 |
|
RFQ |
STD60NF3LLT4 Part Data Attributes
|
|
STD60NF3LLT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD60NF3LLT4
STMicroelectronics
Power Field-Effect Transistor, 60A I(D), 30V, 0.0105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-252AA | |
| Package Description | To-252, Dpak-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Date Of Intro | 1980-01-04 | |
| Avalanche Energy Rating (Eas) | 700 Mj | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 30 V | |
| Drain Current-Max (ID) | 60 A | |
| Drain-source On Resistance-Max | 0.0105 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 138 Pf | |
| JEDEC-95 Code | TO-252AA | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 100 W | |
| Pulsed Drain Current-Max (IDM) | 240 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
STD60NF3LLT4 Frequently Asked Questions (FAQ)
-
The maximum operating frequency for the STD60NF3LLT4 is 100 kHz, but it can be operated at higher frequencies with reduced performance.
-
To ensure proper biasing, the gate-source voltage (Vgs) should be between 2V and 4V, and the drain-source voltage (Vds) should be between 10V and 60V. Additionally, the gate current (Ig) should be limited to 100 mA.
-
The maximum power dissipation for the STD60NF3LLT4 is 150 W, but this can be increased with proper heat sinking and thermal management.
-
To protect the STD60NF3LLT4 from overvoltage and overcurrent, use a voltage regulator to limit the voltage to 60V or less, and add current-limiting resistors or fuses to prevent excessive current.
-
The typical turn-on time for the STD60NF3LLT4 is 10 ns, and the typical turn-off time is 20 ns. However, these times can vary depending on the specific application and operating conditions.