| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STD815CP40 | STMicroelectronics | Check for Price | Power Bipolar Transistor, 1.5A I(C), 400V V(BR)CEO, 2-Element, NPN and PNP, Silicon, Plastic/Epoxy, 8 Pin | STD830CP20 vs STD815CP40 |
| STD830CP40 | STMicroelectronics | Check for Price | Power Bipolar Transistor, 3A I(C), 400V V(BR)CEO, 2-Element, NPN and PNP, Silicon, Plastic/Epoxy, 8 Pin | STD830CP20 vs STD830CP40 |
Part Details for STD830CP20 by STMicroelectronics
Results Overview of STD830CP20 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STD830CP20 Information
STD830CP20 by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
STD830CP20 Part Data Attributes
|
|
STD830CP20
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD830CP20
STMicroelectronics
Power Bipolar Transistor, 3A I(C), 200V V(BR)CEO, 2-Element, NPN and PNP, Silicon, Plastic/Epoxy, 8 Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Rohs Compliant, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 3 A | |
| Collector-Emitter Voltage-Max | 200 V | |
| Configuration | Separate, 2 Elements | |
| DC Current Gain-Min (hFE) | 4 | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Number of Elements | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Polarity/Channel Type | Npn And Pnp | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for STD830CP20
This table gives cross-reference parts and alternative options found for STD830CP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD830CP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.