Part Details for STE-SP35 by Bessey Tools
Overview of STE-SP35 by Bessey Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STE-SP35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STE-SP35
|
TME | Support plate, L: 355mm, W: 80mm, aluminium, H: 22mm Min Qty: 1 | 1 |
|
$14.6800 / $15.1900 | Buy Now |