-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 110uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STE110-50T1MI
|
Avnet Americas | Cap Tant Wet 110uF 50V 20% (5.56 X 11.51mm) Axial 1.6 Ohm 85°C Plastic Tray - Bulk (Alt: STE110-50T1MI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$58.8330 / $74.7397 | Buy Now |
|
Future Electronics | Tantalum Capacitors Wet 110UF 50V 20% T1 RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$105.7500 | Buy Now |
DISTI #
10004-33MS
|
TTI | Tantalum Capacitors - Wet 110UF 50V 20% T1 Min Qty: 25 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$70.5100 | Buy Now |
DISTI #
STE110-50T1MI
|
TTI | Tantalum Capacitors - Wet 110UF 50V 20% T1 Min Qty: 25 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$107.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STE110-50T1MI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
STE110-50T1MI
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 110uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL | |
Capacitance | 110 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.56 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1600 mΩ | |
Leakage Current | 0.002 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |