-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y7297
|
Newark | Ste2200-50T4Ki |Vishay STE2200-50T4KI Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$277.7500 / $294.7100 | Buy Now |
DISTI #
STE2200-50T4KI
|
Avnet Americas | Cap Tant Wet2200uF 50V 10% (10.31 X 26.97mm) Axial 0.6 Ohm 125°C Plastic Tray - Bulk (Alt: STE2200-50T4KI) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$137.3895 / $174.5356 | Buy Now |
DISTI #
74-STE2200-50T4KI
|
Mouser Electronics | Tantalum Capacitors - Wet 50volts 2200uF 10% T4 case size RoHS: Not Compliant | 9 |
|
$141.3200 / $154.8900 | Buy Now |
|
Future Electronics | STE Series 50 V 2200 µF 600mOhm Axial SuperTan® Extended (STE) Capacitor RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Tray | 17Tray |
|
$144.1000 / $151.3000 | Buy Now |
DISTI #
STE2200-50T4KI
|
TTI | Tantalum Capacitors - Wet 50volts 2200uF 10% T4 case size Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 307 In Stock |
|
$169.6200 / $181.6600 | Buy Now |
DISTI #
10004-15KS
|
TTI | Tantalum Capacitors - Wet 2200UF 50V 10% T4 Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$155.7000 / $158.8200 | Buy Now |
DISTI #
STE2200-50T4KI
|
Avnet Americas | Cap Tant Wet2200uF 50V 10% (10.31 X 26.97mm) Axial 0.6 Ohm 125°C Plastic Tray - Bulk (Alt: STE2200-50T4KI) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$137.3895 / $174.5356 | Buy Now |
DISTI #
STE2200-50T4KI
|
Avnet Asia | Cap Tant Wet2200uF 50V 10% (10.31 X 26.97mm) Axial 0.6 Ohm 125°C Plastic Tray (Alt: STE2200-50T4KI) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STE2200-50T4KI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
STE2200-50T4KI
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL | |
Capacitance | 2200 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 600 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.025 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |