-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 400uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ3549
|
Newark | Ste400-100T4Ki |Vishay STE400-100T4KI RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$205.7800 / $218.3500 | Buy Now |
DISTI #
STE400-100T4KI
|
Avnet Americas | STE400-100T4KI - Bulk (Alt: STE400-100T4KI) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$196.3500 / $221.4828 | Buy Now |
DISTI #
10004-13KS
|
TTI | Tantalum Capacitors - Wet 400UF 100V 10% T4 Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$186.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STE400-100T4KI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
STE400-100T4KI
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 400uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 400 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 700 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 3000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for STE400-100T4KI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STE400-100T4KI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAE407K100SBEZ0000 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | STE400-100T4KI vs TWAE407K100SBEZ0000 |
TWAE407K100SBEZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | STE400-100T4KI vs TWAE407K100SBEZ0700 |
TWAE407K100SBSZ0000 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | STE400-100T4KI vs TWAE407K100SBSZ0000 |