-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.53 Ohm typ., 10 A, MDmesh II Power MOSFET in TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T3368
|
Newark | Mosfet Transistor, N Channel, 10 A, 600 V, 0.53 Ohm, 10 V, 3 V Rohs Compliant: Yes |Stmicroelectronics STF10NM60N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$0.6550 | Buy Now |
DISTI #
497-12564-5-ND
|
DigiKey | MOSFET N-CH 600V 10A TO220FP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
544 In Stock |
|
$1.4294 / $3.0600 | Buy Now |
DISTI #
STF10NM60N
|
Avnet Americas | Power MOSFET, N Channel, 600 V, 10 A, 550 Milliohms, TO-220FP, 3 Pins, Through Hole - Rail/Tube (Alt: STF10NM60N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.4923 / $1.6981 | Buy Now |
DISTI #
94T3368
|
Avnet Americas | Power MOSFET, N Channel, 600 V, 10 A, 550 Milliohms, TO-220FP, 3 Pins, Through Hole - Bulk (Alt: 94T3368) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 11 Partner Stock |
|
$1.5700 / $3.3000 | Buy Now |
DISTI #
511-STF10NM60N
|
Mouser Electronics | MOSFET N-channel 600 V Mdmesh 8A RoHS: Compliant | 1138 |
|
$1.4200 / $3.0600 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.53 Ohm typ., 10 A, MDmesh II Power MOSFET in TO-220FP package RoHS: Compliant Min Qty: 1 | 1150 |
|
$1.4000 / $3.0000 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.55 Ohm 19 nC Through Hole MDmesh™ II Power Mosfet - I2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.4000 / $1.5400 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.55 Ohm 19 nC Through Hole MDmesh™ II Power Mosfet - I2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.4000 / $1.5400 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.55 Ohm 19 nC Through Hole MDmesh™ II Power Mosfet - I2PAK RoHS: Compliant pbFree: Yes Min Qty: 1850 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.3900 / $1.5400 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.55 Ohm 19 nC Through Hole MDmesh™ II Power Mosfet - I2PAK RoHS: Compliant pbFree: Yes Min Qty: 1850 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.3900 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF10NM60N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF10NM60N
STMicroelectronics
N-channel 600 V, 0.53 Ohm typ., 10 A, MDmesh II Power MOSFET in TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE ENERGY RATED | |
Avalanche Energy Rating (Eas) | 200 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.55 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1.2 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 32 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 47 ns | |
Turn-on Time-Max (ton) | 22 ns |
This table gives cross-reference parts and alternative options found for STF10NM60N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STF10NM60N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STF11NM60N | 10A, 600V, 0.45ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | STF10NM60N vs STF11NM60N |
STF10N62K3 | N-channel 620 V, 0.68 Ohm typ., 8.4 A SuperMESH3(TM) Power MOSFET in TO-220FP package | STMicroelectronics | STF10NM60N vs STF10N62K3 |
STF6N95K5 | N-channel 950 V, 1 Ohm typ., 9 A MDmesh K5 Power MOSFET in TO-220FP package | STMicroelectronics | STF10NM60N vs STF6N95K5 |
STF8NM60N | 7A, 600V, 0.65ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | STF10NM60N vs STF8NM60N |
STF18N60M2 | N-channel 600 V, 0.255 Ohm typ., 13 A MDmesh M2 Power MOSFET in TO-220FP package | STMicroelectronics | STF10NM60N vs STF18N60M2 |
STF7NM60N | N-channel 600 V, 0.8 Ohm typ., 5 A MDmesh II Power MOSFET in TO-220FP package | STMicroelectronics | STF10NM60N vs STF7NM60N |
STF20N95K5 | N-channel 950 V, 0.275 Ohm typ., 17.5 A MDmesh K5 Power MOSFET in a TO-220FP package | STMicroelectronics | STF10NM60N vs STF20N95K5 |
STF19NM50N | N-channel 500 V, 0.2 Ohm, 14 A MDmesh(TM) II Power MOSFET in TO-220FP | STMicroelectronics | STF10NM60N vs STF19NM50N |
STF12NK60Z | N-channel 600 V, 0.53 Ohm, 10 A Zener-protected SuperMESH(TM)2 Power MOSFET in a TO-220FP package | STMicroelectronics | STF10NM60N vs STF12NK60Z |
STF6NM60N | 4.6A, 600V, 0.92ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, LEAD FREE, TO-220FP, 3 PIN | STMicroelectronics | STF10NM60N vs STF6NM60N |