-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.255 Ohm typ., 13 A MDmesh M2 Power MOSFET in TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7560
|
Newark | Mosfet, N-Ch, 600V, 13A, To-220Fp, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:13A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Stmicroelectronics STF18N60M2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 317 |
|
$1.3500 / $2.8200 | Buy Now |
DISTI #
497-13947-5-ND
|
DigiKey | N-channel 600 V, 0.255 Ohm typ., Min Qty: 1 Container: Tube |
167 In Stock |
|
$0.9999 / $2.3800 | Buy Now |
DISTI #
STF18N60M2
|
Avnet Americas | Trans MOSFET N-CH 600V 13A 3-Pin TO-220FP Tube - Rail/Tube (Alt: STF18N60M2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.0439 / $1.1879 | Buy Now |
DISTI #
511-STF18N60M2
|
Mouser Electronics | MOSFET N-CH 600V 0.255Ohm 13A MDmesh M2 RoHS: Compliant | 846 |
|
$1.0300 / $2.3800 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 255 mOhm typ., 13 A MDmesh M2 Power MOSFET in a TO-220FP package RoHS: Compliant Min Qty: 1 | 846 |
|
$1.3300 / $2.3300 | Buy Now |
|
Future Electronics | N-Channel 600 V 280 mOhm Flange Mount MDmesh II Plus Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1000 Container: Tube | 1000Tube |
|
$1.0500 / $1.0900 | Buy Now |
|
Future Electronics | N-Channel 600 V 280 mOhm Flange Mount MDmesh II Plus Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.0500 / $1.0900 | Buy Now |
|
Future Electronics | N-Channel 600 V 280 mOhm Flange Mount MDmesh II Plus Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.0500 / $1.0900 | Buy Now |
DISTI #
STF18N60M2
|
Avnet Americas | Trans MOSFET N-CH 600V 13A 3-Pin TO-220FP Tube - Rail/Tube (Alt: STF18N60M2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.0439 / $1.1879 | Buy Now |
DISTI #
STF18N60M2
|
Avnet Americas | Trans MOSFET N-CH 600V 13A 3-Pin TO-220FP Tube - Rail/Tube (Alt: STF18N60M2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.0439 / $1.1879 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF18N60M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF18N60M2
STMicroelectronics
N-channel 600 V, 0.255 Ohm typ., 13 A MDmesh M2 Power MOSFET in TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STF18N60M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STF18N60M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STF18N55M5 | 13A, 550V, 0.24ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | STF18N60M2 vs STF18N55M5 |
STF5N52K3 | N-channel 525 V, 1.2 Ohm typ., 4.4 A SuperMESH3(TM) Power MOSFET in TO-220FP package | STMicroelectronics | STF18N60M2 vs STF5N52K3 |
STF5N52U | N-channel 525 V, 1.28 Ohm, 4.4 A, TO-220FP UltraFASTmesh(TM) Power MOSFET | STMicroelectronics | STF18N60M2 vs STF5N52U |
STF11NM60N | 10A, 600V, 0.45ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | STF18N60M2 vs STF11NM60N |
STF7NM60N | N-channel 600 V, 0.8 Ohm typ., 5 A MDmesh II Power MOSFET in TO-220FP package | STMicroelectronics | STF18N60M2 vs STF7NM60N |
STF20N95K5 | N-channel 950 V, 0.275 Ohm typ., 17.5 A MDmesh K5 Power MOSFET in a TO-220FP package | STMicroelectronics | STF18N60M2 vs STF20N95K5 |
STF13N95K3 | N-channel 950 V, 0.68 Ohm typ., 10 A MDmesh K3 Power MOSFET in a TO-220FP package | STMicroelectronics | STF18N60M2 vs STF13N95K3 |
STF12NK60Z | N-channel 600 V, 0.53 Ohm, 10 A Zener-protected SuperMESH(TM)2 Power MOSFET in a TO-220FP package | STMicroelectronics | STF18N60M2 vs STF12NK60Z |
STF10NM60ND | N-channel 600 V, 0.57 Ohm, 8 A, TO-220FP FDmesh(TM) II Power MOSFET | STMicroelectronics | STF18N60M2 vs STF10NM60ND |
STF6NM60N | 4.6A, 600V, 0.92ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, LEAD FREE, TO-220FP, 3 PIN | STMicroelectronics | STF18N60M2 vs STF6NM60N |