Part Details for STF203-15.TC by Semtech Corporation
Overview of STF203-15.TC by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STF203-15.TC
STF203-15.TC CAD Models
STF203-15.TC Part Data Attributes
|
STF203-15.TC
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
STF203-15.TC
Semtech Corporation
Data Line Filter, 1 Function(s), 5.25V,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | WITH TRANSIENT SUPPRESSOR DIODE FUNCTION; RESISTANCE 15 OHM; BREAKDOWN VOLTAGE 6 V | |
Capacitance | 47 µF | |
DC Resistance-Max | 16.5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.1 mm | |
JESD-609 Code | e0 | |
Length | 2.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Voltage | 5.25 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 1.35 mm |
Alternate Parts for STF203-15.TC
This table gives cross-reference parts and alternative options found for STF203-15.TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STF203-15.TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX7203-15ISMT | Data Line Filter, 1 Function(s) | Microsemi Corporation | STF203-15.TC vs LX7203-15ISMT |
STF203-15.TCT | Data Line Filter, 1 Function(s), 5.25V, | Semtech Corporation | STF203-15.TC vs STF203-15.TCT |