Part Details for STGW60H65F by STMicroelectronics
Overview of STGW60H65F by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STGW60H65F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_17792096
|
Arrow Electronics | Trans IGBT Chip N-CH 600V 120A 360W 3-Pin(3+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1208 | Americas - 1200 |
|
$3.8980 | Buy Now |
DISTI #
26117687
|
Verical | Trans IGBT Chip N-CH 600V 120A 360W 3-Pin(3+Tab) TO-247 Tube Min Qty: 2 Package Multiple: 1 Date Code: 1208 | Americas - 1200 |
|
$3.8980 | Buy Now |
Part Details for STGW60H65F
STGW60H65F CAD Models
STGW60H65F Part Data Attributes:
|
STGW60H65F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGW60H65F
STMicroelectronics
60 A, 650 V field stop trench gate IGBT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247 | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 120 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 360 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 265 ns | |
Turn-on Time-Nom (ton) | 96 ns |
Alternate Parts for STGW60H65F
This table gives cross-reference parts and alternative options found for STGW60H65F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STGW60H65F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STGWT60H65F | IGBT | STMicroelectronics | STGW60H65F vs STGWT60H65F |