Part Details for STH-020-1.00-G-D-A-TR by Samtec Inc
Overview of STH-020-1.00-G-D-A-TR by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STH-020-1.00-G-D-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000004056097
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for STH-020-1.00-G-D-A-TR
STH-020-1.00-G-D-A-TR CAD Models
STH-020-1.00-G-D-A-TR Part Data Attributes:
|
STH-020-1.00-G-D-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
STH-020-1.00-G-D-A-TR
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.185 inch | |
Body Depth | 0.076 inch | |
Body Length | 0.528 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for STH-020-1.00-G-D-A-TR
This table gives cross-reference parts and alternative options found for STH-020-1.00-G-D-A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STH-020-1.00-G-D-A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LZB90DCND | Card Edge Connector, 180 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | STH-020-1.00-G-D-A-TR vs LZB90DCND |
ST5-20-1.00-L-D-P-TR | IC Socket | Samtec Inc | STH-020-1.00-G-D-A-TR vs ST5-20-1.00-L-D-P-TR |
50007-5342D | Board Connector, 342 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Guide Slot, Black Insulator, Receptacle, | Amphenol Communications Solutions | STH-020-1.00-G-D-A-TR vs 50007-5342D |
50013-5342C | Board Connector, 342 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Guide Slot, Black Insulator, Receptacle, | Amphenol Communications Solutions | STH-020-1.00-G-D-A-TR vs 50013-5342C |
RZB90DCNT | Card Edge Connector, 180 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, #4-40, Receptacle | Sullins Connector Solutions | STH-020-1.00-G-D-A-TR vs RZB90DCNT |
50013-5342C | Board Connector, 342 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Guide Slot, Black Insulator, Receptacle | Amphenol FCi | STH-020-1.00-G-D-A-TR vs 50013-5342C |
50007-5342C | Board Connector, 342 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Guide Slot, Black Insulator, Receptacle, | Amphenol Communications Solutions | STH-020-1.00-G-D-A-TR vs 50007-5342C |
50013-5342D | Board Connector, 342 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Guide Slot, Black Insulator, Receptacle, | Amphenol Communications Solutions | STH-020-1.00-G-D-A-TR vs 50013-5342D |
STH-020-0.50-G-D-A-TR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | STH-020-1.00-G-D-A-TR vs STH-020-0.50-G-D-A-TR |
50007-5342D | Board Connector, 342 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Guide Slot, Black Insulator, Receptacle | Amphenol FCi | STH-020-1.00-G-D-A-TR vs 50007-5342D |