There are no models available for this part yet.
Overview of STI29081-90GR by SILICONTECH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2790GR-E2-AT | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
UPA2790GR-E2-A | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
UPA1890GR(0)-9JG-E1-A | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 30V 6.0A 27Mohm Tssop8 |
Price & Stock for STI29081-90GR by SILICONTECH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 536 |
|
RFQ |