Part Details for STI804100D2-60GF by Simple Tech Inc
Overview of STI804100D2-60GF by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for STI804100D2-60GF
STI804100D2-60GF CAD Models
STI804100D2-60GF Part Data Attributes
|
STI804100D2-60GF
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI804100D2-60GF
Simple Tech Inc
Fast Page DRAM Module, 4MX80, 60ns, MOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Package Description | DIMM-168 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS REFRESH | |
Alternate Memory Width | 40 | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 335544320 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 80 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX80 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for STI804100D2-60GF
This table gives cross-reference parts and alternative options found for STI804100D2-60GF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI804100D2-60GF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM580044074D6BC | Synchronous DRAM Module, 4MX80, CMOS, DIMM-168 | SMART Modular Technology Inc | STI804100D2-60GF vs SM580044074D6BC |
SM580044074E6AC | Synchronous DRAM Module, 4MX80, CMOS, DIMM-168 | SMART Modular Technology Inc | STI804100D2-60GF vs SM580044074E6AC |
SM580044074D61A | Synchronous DRAM Module, 4MX80, CMOS, DIMM-168 | SMART Modular Technology Inc | STI804100D2-60GF vs SM580044074D61A |
SM580048074D6AC | Synchronous DRAM Module, 4MX80, CMOS, DIMM-168 | SMART Modular Technology Inc | STI804100D2-60GF vs SM580048074D6AC |
SM580048074E63A | Synchronous DRAM Module, 4MX80, CMOS, DIMM-168 | SMART Modular Technology Inc | STI804100D2-60GF vs SM580048074E63A |
SM580044004E5S7 | Fast Page DRAM Module, 4MX80, 70ns, CMOS, DIMM-168 | SMART Modular Technology Inc | STI804100D2-60GF vs SM580044004E5S7 |
SM580044004E3G7 | Fast Page DRAM Module, 4MX80, 70ns, CMOS, DIMM-168 | SMART Modular Technology Inc | STI804100D2-60GF vs SM580044004E3G7 |
SM580048074E63C | Synchronous DRAM Module, 4MX80, CMOS, DIMM-168 | SMART Modular Technology Inc | STI804100D2-60GF vs SM580048074E63C |
SM580048074D61F | Synchronous DRAM Module, 4MX80, CMOS, DIMM-168 | SMART Modular Technology Inc | STI804100D2-60GF vs SM580048074D61F |
SM580048074E62A | Synchronous DRAM Module, 4MX80, CMOS, DIMM-168 | SMART Modular Technology Inc | STI804100D2-60GF vs SM580048074E62A |