Part Details for STIA800RW by MicroCare
Overview of STIA800RW by MicroCare
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STIA800RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2805-STIA800RW-ND
|
DigiKey | 70% ISOPROPYL ALCOHOL, PRESATURA Min Qty: 4 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$40.7075 | Buy Now |
DISTI #
127-STIA800RW
|
Mouser Electronics | Chemicals Stereze 70% Isopropyl Alcohol Wipes (IPA), 800 Count Refill Pack (8.5in x 6in) RoHS: Compliant | 0 |
|
$39.2900 / $40.7100 | Order Now |
Part Details for STIA800RW
STIA800RW CAD Models
STIA800RW Part Data Attributes
|
STIA800RW
MicroCare
Buy Now
|
Compare Parts:
STIA800RW
MicroCare
|
Samacsys Manufacturer | MicroCare |